Image for AP1M222-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1M222-R

DigiKey Part Number
1885-AP1M222-R-ND
Manufacturer
Manufacturer Product Number
AP1M222-R
Description
RED LED PILOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,62000 €11,62 €
109,04200 €90,42 €
1007,53890 €753,89 €
5006,88578 €3.442,89 €
1.0006,67403 €6.674,03 €
Manufacturers Standard Package
Unit Price without VAT:11,62000 €
Unit Price with VAT:13,82780 €