
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Current 15mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.40" (10.10mm) |
Type LED | Lens Size 10.00mm Dia |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Green | Termination Style Quick Connect - 0.315" (8.00mm) |
Lens Transparency Fresnel | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 10 | 9,04200 € | 90,42 € |
| 100 | 7,53890 € | 753,89 € |
| 500 | 6,88578 € | 3.442,89 € |
| 1.000 | 6,67403 € | 6.674,03 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 13,82780 € |



