
AOLFW29902D-R-24V | |
|---|---|
DigiKey Part Number | 1885-AOLFW29902D-R-24V-ND |
Manufacturer | |
Manufacturer Product Number | AOLFW29902D-R-24V |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function On-Off | Panel Cutout Dimensions Circular - 22.30mm Dia |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -25°C ~ 50°C |
Voltage Rating - AC 110 V | Mechanical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,61000 € | 58,61 € |
| Unit Price without VAT: | 58,61000 € |
|---|---|
| Unit Price with VAT: | 69,74590 € |

