
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off, Off-On | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,25000 € | 63,25 € |
| Unit Price without VAT: | 63,25000 € |
|---|---|
| Unit Price with VAT: | 75,26750 € |

