
ALW29911D-A-24V | |
|---|---|
DigiKey Part Number | 1885-ALW29911D-A-24V-ND |
Manufacturer | |
Manufacturer Product Number | ALW29911D-A-24V |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Amber |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,45000 € | 46,45 € |
| 10 | 38,36900 € | 383,69 € |
| 25 | 35,69120 € | 892,28 € |
| 50 | 33,89020 € | 1.694,51 € |
| 100 | 32,28120 € | 3.228,12 € |
| 250 | 30,43532 € | 7.608,83 € |
| Unit Price without VAT: | 46,45000 € |
|---|---|
| Unit Price with VAT: | 55,27550 € |

