
ALFD2300T8 | |
|---|---|
DigiKey Part Number | ALFD2300T8-ND |
Manufacturer | |
Manufacturer Product Number | ALFD2300T8 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Category | Type Momentary |
Manufacturer IDEC | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, TWND |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source, Lens | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,57000 € | 36,57 € |
| 10 | 31,55300 € | 315,53 € |
| 25 | 29,74480 € | 743,62 € |
| 50 | 28,44360 € | 1.422,18 € |
| 100 | 27,19710 € | 2.719,71 € |
| 250 | 25,62904 € | 6.407,26 € |
| Unit Price without VAT: | 36,57000 € |
|---|---|
| Unit Price with VAT: | 43,51830 € |

