Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
ALFD22211DNUS
ALFD22211DNUS

ALFD22211DNUS

DigiKey Part Number
ALFD22211DNUS-ND
Manufacturer
Manufacturer Product Number
ALFD22211DNUS
Description
30MM PB FS MOM 24V 1NO1NC BLU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Blue
Packaging
Bulk
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 30.50mm Dia
Switch Function
On-Mom, Off-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
110 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,33000 €71,33 €
1061,52100 €615,21 €
2557,98760 €1.449,69 €
5055,44500 €2.772,25 €
10053,00920 €5.300,92 €
Manufacturers Standard Package
Unit Price without VAT:71,33000 €
Unit Price with VAT:84,88270 €