Image for ALFD22211DNUG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALFD22211DNUG

DigiKey Part Number
ALFD22211DNUG-ND
Manufacturer
Manufacturer Product Number
ALFD22211DNUG
Description
30MM PB FS MOM 24V 1NO1NC GRN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,67000 €64,67 €
1055,77700 €557,77 €
2552,57560 €1.314,39 €
5050,27100 €2.513,55 €
10048,06330 €4.806,33 €
Manufacturers Standard Package
Unit Price without VAT:64,67000 €
Unit Price with VAT:76,95730 €