
ALD3QM402DNUA | |
|---|---|
DigiKey Part Number | ALD3QM402DNUA-ND |
Manufacturer | |
Manufacturer Product Number | ALD3QM402DNUA |
Description | 40MM MUSH MOM 240V 2NC AMB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Mushroom |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Amber |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 240 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,16000 € | 61,16 € |
| Unit Price without VAT: | 61,16000 € |
|---|---|
| Unit Price with VAT: | 72,78040 € |

