
ALD2QH211DNUG | |
|---|---|
DigiKey Part Number | ALD2QH211DNUG-ND |
Manufacturer | |
Manufacturer Product Number | ALD2QH211DNUG |
Description | 30MM PB IL MOM 120V 1NO1NC GRN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,50000 € | 60,50 € |
| 10 | 52,17500 € | 521,75 € |
| 25 | 49,18160 € | 1.229,54 € |
| 50 | 47,02640 € | 2.351,32 € |
| 100 | 44,96170 € | 4.496,17 € |
| Unit Price without VAT: | 60,50000 € |
|---|---|
| Unit Price with VAT: | 71,99500 € |

