Direct

Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Obsolete | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 30.50mm Dia |
Current Rating (Amps) 10A (AC), 8A (DC) | Operating Temperature -25°C ~ 50°C |
Voltage Rating - AC 110 V | Mechanical Life 5,000,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD22211DNUR | IDEC | 0 | ALD22211DNUR-ND | 59,36000 € | Direct |


