
ALD2300T8 | |
|---|---|
DigiKey Part Number | ALD2300T8-ND |
Manufacturer | |
Manufacturer Product Number | ALD2300T8 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, TWND | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,90000 € | 32,90 € |
| 10 | 28,38100 € | 283,81 € |
| 25 | 26,75560 € | 668,89 € |
| 50 | 25,58600 € | 1.279,30 € |
| 100 | 24,46510 € | 2.446,51 € |
| 250 | 23,05524 € | 5.763,81 € |
| Unit Price without VAT: | 32,90000 € |
|---|---|
| Unit Price with VAT: | 39,15100 € |

