
ALD22211DNUG | |
|---|---|
DigiKey Part Number | ALD22211DNUG-ND |
Manufacturer | |
Manufacturer Product Number | ALD22211DNUG |
Description | 30MM PB IL MOM 24V 1NO1NC GRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,83000 € | 59,83 € |
| 10 | 51,60800 € | 516,08 € |
| 25 | 48,64760 € | 1.216,19 € |
| 50 | 46,51580 € | 2.325,79 € |
| 100 | 44,47350 € | 4.447,35 € |
| Unit Price without VAT: | 59,83000 € |
|---|---|
| Unit Price with VAT: | 71,19770 € |

