Image for ALD212620DNUG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD212620DNUG

DigiKey Part Number
ALD212620DNUG-ND
Manufacturer
Manufacturer Product Number
ALD212620DNUG
Description
30MM PB MOM 120V TR 2NO GRN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
120 VAC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 30.50mm Dia
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
110 V
Base Product Number
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,67000 €72,67 €
Manufacturers Standard Package
Unit Price without VAT:72,67000 €
Unit Price with VAT:86,47730 €