
AL6Q-P4P-S-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-AL6Q-P4P-S-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | AL6Q-P4P-S-ENGRAVED |
Description | LED PNL IND BLUE 18.00MM QUICK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V 9mA Quick Connect - 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 9mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 18.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.315" (8.00mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,20800 € | 312,08 € |
| Unit Price without VAT: | 31,20800 € |
|---|---|
| Unit Price with VAT: | 37,13752 € |

