
AL6Q-P4P-G-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-AL6Q-P4P-G-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | AL6Q-P4P-G-ENGRAVED |
Description | LED PNL IND GRN 18.00MM QUICK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V 9mA Quick Connect - 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer IDEC | Current 9mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 18.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.315" (8.00mm) |
Lens Color Green | Ingress Protection IP65 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,82000 € | 308,20 € |
| Unit Price without VAT: | 30,82000 € |
|---|---|
| Unit Price with VAT: | 36,67580 € |

