Image for AL6Q-P4-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6Q-P4-R

DigiKey Part Number
1885-AL6Q-P4-R-ND
Manufacturer
Manufacturer Product Number
AL6Q-P4-R
Description
16MM PILOT LIGHT RED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V 9mA Quick Connect - 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
24V
Series
Current
9mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.64" (16.20mm)
Type
LED
Lens Size
18.00mm
Lamp Color
Red
Lens Style
Square with Flat Top
Lens Color
Red
Termination Style
Quick Connect - 0.315" (8.00mm)
Lens Transparency
Diffused
Ingress Protection
IP40
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,92000 €12,92 €
1010,10700 €101,07 €
1008,57560 €857,56 €
Manufacturers Standard Package
Unit Price without VAT:12,92000 €
Unit Price with VAT:15,37480 €