
AL6Q-M24P-S-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-AL6Q-M24P-S-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | AL6Q-M24P-S-ENGRAVED |
Description | ENGRAVED SW LED PB DPDT IP65 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,31400 € | 423,14 € |
| Unit Price without VAT: | 42,31400 € |
|---|---|
| Unit Price with VAT: | 50,35366 € |

