Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6Q-M100

DigiKey Part Number
1885-1832-ND
Manufacturer
Manufacturer Product Number
AL6Q-M100
Description
SW PUSH SPDT 1A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Square, Button (Not Included)
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.20mm Dia
Type
Standard, Illuminated
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,10000 €9,10 €
57,94000 €39,70 €
107,48600 €74,86 €
256,92520 €173,13 €
506,52840 €326,42 €
1006,15360 €615,36 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €