
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | AL6 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

