
AL6M-P4P-A | |
|---|---|
DigiKey Part Number | 1885-AL6M-P4P-A-ND |
Manufacturer | |
Manufacturer Product Number | AL6M-P4P-A |
Description | 16MM PILOT LIGHT AMBER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 24V 9mA Quick Connect - 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Current 9mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.64" (16.20mm) |
Type LED | Lens Size 18.00mm Dia |
Lamp Color Amber | Lens Style Round with Flat Top |
Lens Color Amber | Termination Style Quick Connect - 0.315" (8.00mm) |
Lens Transparency Diffused | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 10 | 11,22800 € | 112,28 € |
| 100 | 9,65740 € | 965,74 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |

