Image for AL6M-P4-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6M-P4-R

DigiKey Part Number
1885-AL6M-P4-R-ND
Manufacturer
Manufacturer Product Number
AL6M-P4-R
Description
16MM PILOT LIGHT RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V 9mA Quick Connect - 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
24V
Series
Current
9mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.64" (16.20mm)
Type
LED
Lens Size
18.00mm Dia
Lamp Color
Red
Lens Style
Round with Flat Top
Lens Color
Red
Termination Style
Quick Connect - 0.315" (8.00mm)
Lens Transparency
Diffused
Ingress Protection
IP40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,20000 €13,20 €
1010,32800 €103,28 €
1008,65880 €865,88 €
5007,93402 €3.967,01 €
1.0007,69907 €7.699,07 €
Manufacturers Standard Package
Unit Price without VAT:13,20000 €
Unit Price with VAT:15,70800 €