Image for AL6M-M14P-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6M-M14P-R

DigiKey Part Number
1885-AL6M-M14P-R-ND
Manufacturer
Manufacturer Product Number
AL6M-M14P-R
Description
16MM PUSHBUTTON ILLUMINATED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 16.20mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
1A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,22000 €22,22 €
1018,35700 €183,57 €
2517,03240 €425,81 €
5016,12880 €806,44 €
10015,31280 €1.531,28 €
25014,36636 €3.591,59 €
50013,74608 €6.873,04 €
Manufacturers Standard Package
Unit Price without VAT:22,22000 €
Unit Price with VAT:26,44180 €