Image for AL6M-A14-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6M-A14-R

DigiKey Part Number
1885-AL6M-A14-R-ND
Manufacturer
Manufacturer Product Number
AL6M-A14-R
Description
16MM PUSHBUTTON ILLUMINATED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 16.20mm Dia
Switch Function
On-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
1A (AC/DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,48000 €21,48 €
Manufacturers Standard Package
Unit Price without VAT:21,48000 €
Unit Price with VAT:25,56120 €