Parametric Equivalent
Parametric Equivalent

AL6H-P4P-Y-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-AL6H-P4P-Y-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | AL6H-P4P-Y-ENGRAVED |
Description | LED PNL IND YLW 24X18 QUICK CON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V 9mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer IDEC | Current 9mA |
Series | Panel Cutout Shape Rectangle |
Packaging Bulk | Panel Cutout Dimensions 1.03" x 0.79" (26.20mm x 20.20mm) |
Part Status Active | Lens Size 24.00mm x 18.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Yellow | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Yellow | Ingress Protection IP65 |
Ratings AC/DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL6H-P4P-TK868-6Y | IDEC | 0 | 1885-AL6H-P4P-TK868-6Y-ND | 17,13000 € | Parametric Equivalent |
| AL6H-P4P-Y | IDEC | 0 | 1885-AL6H-P4P-Y-ND | 14,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,86100 € | 318,61 € |
| Unit Price without VAT: | 31,86100 € |
|---|---|
| Unit Price with VAT: | 37,91459 € |

