AL6H-P4P-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 31,60800 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 17,00000 €
Datasheet
Image for AL6H-P4P-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6H-P4P-G

DigiKey Part Number
1885-AL6H-P4P-G-ND
Manufacturer
Manufacturer Product Number
AL6H-P4P-G
Description
LED PNL IND GREEN 24X18 QUK CON
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 9mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
IDEC
Current
9mA
Series
Panel Cutout Shape
Rectangle
Packaging
Bulk
Panel Cutout Dimensions
1.03" x 0.79" (26.20mm x 20.20mm)
Part Status
Active
Lens Size
24.00mm x 18.00mm
Type
LED
Lens Style
Rectangle with Flat Top
Lamp Color
Green
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Color
Green
Ingress Protection
IP65
Ratings
AC/DC
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL6H-P4P-G-ENGRAVEDIDEC01885-AL6H-P4P-G-ENGRAVED-ND31,60800 €Parametric Equivalent
AL6H-P4P-TK868-6GIDEC01885-AL6H-P4P-TK868-6G-ND17,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,17000 €14,17 €
1011,13900 €111,39 €
1009,58080 €958,08 €
Manufacturers Standard Package
Unit Price without VAT:14,17000 €
Unit Price with VAT:16,86230 €