Image for AL6H-P4-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6H-P4-S

DigiKey Part Number
1885-AL6H-P4-S-ND
Manufacturer
Manufacturer Product Number
AL6H-P4-S
Description
LED PNL IND BLUE 24X18 QUICK CON
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 24V 9mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
IDEC
Current
9mA
Series
Panel Cutout Shape
Rectangle
Packaging
Bulk
Panel Cutout Dimensions
1.03" x 0.79" (26.20mm x 20.20mm)
Part Status
Active
Lens Size
24.00mm x 18.00mm
Type
LED
Lens Style
Rectangle with Flat Top
Lamp Color
Blue
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Color
Blue
Ingress Protection
IP40
Ratings
AC/DC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,82000 €12,82 €
1010,02700 €100,27 €
1008,50750 €850,75 €
Manufacturers Standard Package
Unit Price without VAT:12,82000 €
Unit Price with VAT:15,25580 €