
AL6H-P4-R | |
|---|---|
DigiKey Part Number | 1885-AL6H-P4-R-ND |
Manufacturer | |
Manufacturer Product Number | AL6H-P4-R |
Description | LED PNL IND RED QUICK CONN SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V Quick Connect, Solder Lug - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect, Solder Lug - 0.110" (2.8mm) | |
Ingress Protection | IP40, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,98000 € | 12,98 € |
| 10 | 10,15300 € | 101,53 € |
| 100 | 8,51250 € | 851,25 € |
| 500 | 7,79992 € | 3.899,96 € |
| 1.000 | 7,56888 € | 7.568,88 € |
| Unit Price without VAT: | 12,98000 € |
|---|---|
| Unit Price with VAT: | 15,44620 € |

