Parametric Equivalent

AL6H-P3P-S | |
|---|---|
DigiKey Part Number | 1885-AL6H-P3P-S-ND |
Manufacturer | |
Manufacturer Product Number | AL6H-P3P-S |
Description | LED PNL IND BLUE 24X18 QUICK CON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V 9mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer IDEC | Current 9mA |
Series | Panel Cutout Shape Rectangle |
Packaging Bulk | Panel Cutout Dimensions 1.03" x 0.79" (26.20mm x 20.20mm) |
Part Status Active | Lens Size 24.00mm x 18.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Blue | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Blue | Ingress Protection IP65 |
Ratings AC/DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL6H-P3P-S-ENGRAVED | IDEC | 0 | 1885-AL6H-P3P-S-ENGRAVED-ND | 30,34500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 10 | 11,22800 € | 112,28 € |
| 100 | 9,65740 € | 965,74 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |

