
AL6H-P3P-G-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-AL6H-P3P-G-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | AL6H-P3P-G-ENGRAVED |
Description | LED PNL IND GREEN 24X18 QUK CON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V 9mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer IDEC | Current 9mA |
Series | Panel Cutout Shape Rectangle |
Packaging Bulk | Panel Cutout Dimensions 1.03" x 0.79" (26.20mm x 20.20mm) |
Part Status Active | Lens Size 24.00mm x 18.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Green | Ingress Protection IP65 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,10400 € | 301,04 € |
| Unit Price without VAT: | 30,10400 € |
|---|---|
| Unit Price with VAT: | 35,82376 € |

