Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6H-M24P-G

DigiKey Part Number
1885-AL6H-M24P-G-ND
Manufacturer
Manufacturer Product Number
AL6H-M24P-G
Description
16MM PUSHBUTTON ILLUMINATED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Rectangular, Button, Flush
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 16.20mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
1A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,97000 €24,97 €
1020,62400 €206,24 €
2519,14280 €478,57 €
5018,13500 €906,75 €
10017,22630 €1.722,63 €
25016,17436 €4.043,59 €
50015,48608 €7.743,04 €
Manufacturers Standard Package
Unit Price without VAT:24,97000 €
Unit Price with VAT:29,71430 €