Image for AL2M-P1JW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL2M-P1JW

DigiKey Part Number
1885-AL2M-P1JW-ND
Manufacturer
Manufacturer Product Number
AL2M-P1JW
Description
LED PNL IND WHT DIF 14MM SRW TER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 20mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
IDEC
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.472" (12.00mm)
Part Status
Active
Lens Size
14.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
White
Termination Style
Screw Terminal
Lens Color
White
Ingress Protection
IP40
Lens Transparency
Diffused
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,92000 €11,92 €
109,29300 €92,93 €
1007,79720 €779,72 €
Manufacturers Standard Package
Unit Price without VAT:11,92000 €
Unit Price with VAT:14,18480 €