
AL2H-P1JW | |
|---|---|
DigiKey Part Number | 1885-AL2H-P1JW-ND |
Manufacturer | |
Manufacturer Product Number | AL2H-P1JW |
Description | LED PNL IND WHITE DIFF 18X14 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 20mA Quick Connect - 0.22" (5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | - | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.472" (12.00mm) | |
Lens Size | 18.00mm x 14.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.22" (5.5mm) | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| 10 | 9,33600 € | 93,36 € |
| 100 | 7,79980 € | 779,98 € |
| 500 | 7,13254 € | 3.566,27 € |
| 1.000 | 6,91625 € | 6.916,25 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,24430 € |

