Image for AL1Q-M11-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1Q-M11-R

DigiKey Part Number
1885-AL1Q-M11-R-ND
Manufacturer
Manufacturer Product Number
AL1Q-M11-R
Description
SQ LED PB SPDT IP40
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Square, Button
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
5 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 10.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,96000 €13,96 €
Manufacturers Standard Package
Unit Price without VAT:13,96000 €
Unit Price with VAT:16,61240 €