
AL1M-P1-Y | |
|---|---|
DigiKey Part Number | 1885-AL1M-P1-Y-ND |
Manufacturer | |
Manufacturer Product Number | AL1M-P1-Y |
Description | LED PNL IND WHT DIFF 12MM QUICK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 20mA Quick Connect - 0.22" (5.5mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer IDEC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.394" (10.00mm) |
Part Status Active | Lens Size 12.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Quick Connect - 0.22" (5.5mm) |
Lens Color Yellow | Ingress Protection IP40 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 7,28600 € | 72,86 € |
| 100 | 6,02530 € | 602,53 € |
| 500 | 5,91054 € | 2.955,27 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

