
AJN301N-R | |
|---|---|
DigiKey Part Number | 1885-AJN301N-R-ND |
Manufacturer | |
Manufacturer Product Number | AJN301N-R |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer IDEC | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit SPST-NC | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,51000 € | 49,51 € |
| Unit Price without VAT: | 49,51000 € |
|---|---|
| Unit Price with VAT: | 58,91690 € |

