
ACSNO-544-P2B | |
|---|---|
DigiKey Part Number | 1885-ACSNO-544-P2B-ND |
Manufacturer | |
Manufacturer Product Number | ACSNO-544-P2B |
Description | REPLC_ACSNO-004/ACSNO-544-PB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 4 Position SP4T 10A (AC/DC) 600 V Panel Mount |
Category | Voltage Rating - AC 600 V |
Manufacturer IDEC | Voltage Rating - DC 600 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit SP4T | Depth Behind Flange 63.00mm |
Number of Positions 4 | Mechanical Life 500,000 Cycles |
Switch Function On-On-On-On | Electrical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,60000 € | 95,60 € |
| Unit Price without VAT: | 95,60000 € |
|---|---|
| Unit Price with VAT: | 113,76400 € |

