
ACSNK-126-C1001 | |
|---|---|
DigiKey Part Number | 1885-ACSNK-126-C1001-ND |
Manufacturer | |
Manufacturer Product Number | ACSNK-126-C1001 |
Description | SWITCH KEYLCK 6POS SP6T 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 6 Position SP6T 10A (AC), 8A (DC) 110 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions All |
Series | Angle of Throw 60° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit SP6T | Panel Cutout Dimensions Circular - 30.50mm Dia |
Number of Positions 6 | Operating Temperature -20°C ~ 50°C |
Contact Timing Not Specified | Depth Behind Flange 63.00mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,38000 € | 80,38 € |
| Unit Price without VAT: | 80,38000 € |
|---|---|
| Unit Price with VAT: | 95,65220 € |

