
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 4,01400 € | 100,35 € |
| 50 | 3,89620 € | 194,81 € |
| 100 | 3,78140 € | 378,14 € |
| 250 | 3,63504 € | 908,76 € |
| 500 | 3,52804 € | 1.764,02 € |
| 1.000 | 3,42416 € | 3.424,16 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

