
ABW301-R-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-ABW301-R-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | ABW301-R-ENGRAVED |
Description | TW 29MM PB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Mushroom |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,01300 € | 310,13 € |
| Unit Price without VAT: | 31,01300 € |
|---|---|
| Unit Price with VAT: | 36,90547 € |

