
ABW2B-R-ENGRAVED-NEWTECH | |
|---|---|
DigiKey Part Number | 1885-ABW2B-R-ENGRAVED-NEWTECH-ND |
Manufacturer | |
Manufacturer Product Number | ABW2B-R-ENGRAVED-NEWTECH |
Description | LENS TW SERIES |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,91000 € | 109,10 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |

