Image for ABW210-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABW210-R

DigiKey Part Number
1885-ABW210-R-ND
Manufacturer
Manufacturer Product Number
ABW210-R
Description
22MM PUSHBUTTON RED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
110 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
Off-Mom
Mechanical Life
500,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,25000 €17,25 €
Manufacturers Standard Package
Unit Price without VAT:17,25000 €
Unit Price with VAT:20,52750 €