
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,23550 € | 23,55 € |
| 250 | 0,22636 € | 56,59 € |
| 500 | 0,21972 € | 109,86 € |
| 1.000 | 0,21327 € | 213,27 € |
| 5.000 | 0,19900 € | 995,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

