Image for ABW1B-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABW1B-G

DigiKey Part Number
1885-ABW1B-G-ND
Manufacturer
Manufacturer Product Number
ABW1B-G
Description
CAP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
TW Series
Mounting Type
Snap Fit
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,25700 €2,57 €
250,24720 €6,18 €
500,23980 €11,99 €
1000,23280 €23,28 €
2500,22380 €55,95 €
5000,21722 €108,61 €
1.0000,21083 €210,83 €
5.0000,19672 €983,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €