
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black, Green, Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,63000 € | 38,63 € |
| Unit Price without VAT: | 38,63000 € |
|---|---|
| Unit Price with VAT: | 45,96970 € |

