
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Black, Green, Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,44000 € | 24,44 € |
| 10 | 20,18700 € | 201,87 € |
| 25 | 18,73600 € | 468,40 € |
| 50 | 17,74820 € | 887,41 € |
| 100 | 16,85740 € | 1.685,74 € |
| 250 | 15,82588 € | 3.956,47 € |
| 500 | 15,15076 € | 7.575,38 € |
| Unit Price without VAT: | 24,44000 € |
|---|---|
| Unit Price with VAT: | 29,08360 € |

