Image for ABW110-R-ENGRAVED is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABW110-R-ENGRAVED

DigiKey Part Number
1885-ABW110-R-ENGRAVED-ND
Manufacturer
Manufacturer Product Number
ABW110-R-ENGRAVED
Description
TW FLUSH PB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC), 8A (DC)
Mfr
Voltage Rating - AC
110 V
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Round, Button
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Front
Termination Style
Connector
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.20mm Dia
Switch Function
On-Off
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1025,47300 €254,73 €
Unit Price without VAT:25,47300 €
Unit Price with VAT:30,31287 €