Image for ABW110-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABW110-G

DigiKey Part Number
1885-ABW110-G-ND
Manufacturer
Manufacturer Product Number
ABW110-G
Description
22MM PUSHBUTTON GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
500,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,32000 €17,32 €
1014,32200 €143,22 €
2513,28080 €332,02 €
5012,56660 €628,33 €
10011,91920 €1.191,92 €
25011,16520 €2.791,30 €
50010,66914 €5.334,57 €
Manufacturers Standard Package
Unit Price without VAT:17,32000 €
Unit Price with VAT:20,61080 €