
Category | Shape Square |
Manufacturer IDEC | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products TW Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 19.00mm L x 24.60mm W x 24.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,59500 € | 105,95 € |
| Unit Price without VAT: | 10,59500 € |
|---|---|
| Unit Price with VAT: | 12,60805 € |

