
ABQW211-G-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-ABQW211-G-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | ABQW211-G-ENGRAVED |
Description | TQ SQ EXT PB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,84300 € | 328,43 € |
| Unit Price without VAT: | 32,84300 € |
|---|---|
| Unit Price with VAT: | 39,08317 € |

